Brüder Mannesmann M10605 VDE Telecom Pliers 160mm Insulated Tool

MPN
M10605
EAN-13
4003315712015
Order Code
02-2037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Brüder Mannesmann manufactures the M10605 telecom pliers featuring a 160 mm length and soldering tip thongs. These pliers are designed for precision work in telecommunications applications. Ideal for tasks requiring fine manipulation and reliability.
Type Telecom pliers
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 160mm
Material Chromium-vanadium steel
Range of use VDE
Weight 0.170kg

Reviews

Be the first to submit a review

Trustpilot