Bruder Mannesmann M10272 Multitool 11 Functions Silver Compact Design

Image Representative of Range

Bruder Mannesmann M10272 Multitool 11 Functions Silver Compact Design

MPN
M10272
EAN-13
4003315714576
Order Code
11-5333
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £12.02 £10.22
10+ £9.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Brüder Mannesmann M10272 Multitool boasts 11 functions and features a sleek silver design, making it a versatile pocket toolkit. This compact tool set is perfect for everyday tasks and outdoor adventures, providing essential tools in one convenient package. Ideal for DIY enthusiasts and travellers, it combines practicality and reliability from a trusted manufacturer.
Type Multitool
Blade Width 19.5cm
Factory colour Silver
Functions 11
Height 8.5cm
Length 23cm
Length (open) 23.5cm
Material Steel
Material (details) Stainless Steel
Material properties rust-proof
Weight 281g

Reviews

Be the first to submit a review

Trustpilot