Brüder Mannesmann M01100 Folding Shovel Wooden Handle 610 mm Length

MPN
M01100
EAN-13
4003315683131
Order Code
02-2027
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Brüder Mannesmann M01100 is a folding shovel ideal for camping and outdoor activities. It is a compact and versatile tool, perfect for leisure and lakeside pastimes. Manufactured by Brüder Mannesmann, this durable shovel is essential for any camping gear collection.
Type Folding shovel
Colour Wood, Black
Length 610mm
Length (folded) 430mm
Material Metal
Weight 697g

Reviews

Be the first to submit a review

Trustpilot