Brüder Mannesmann M006-T Jack 2T Lifting Height 27.5-36.5Cm

MPN
M 006-T
EAN-13
4003315002543
Order Code
16-0057
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Brüder Mannesmann M006-T is a robust jack designed for lifting applications, with a specified capacity of 2 tonnes. The lifting height ranges from 27.5 to 36.5 centimetres, making it suitable for various maintenance and repair tasks, particularly in automotive workshops and industrial settings. Engineered for reliability and ease of use, this jack can be employed to safely elevate vehicles or heavy machinery to facilitate underneath access. Its construction ensures durability under rigorous operational conditions, and it is a practical tool for engineers who require precise control over lifting tasks. The jack's design adheres to industry standards, providing both safety and efficiency in professional environments.
Type Lifting Block
Load Capacity 2tonne
Colour Black
Content 1
Operating height (max.) 36.5cm
Product Type Block
Working Height (min.) 27.5cm

Reviews

Be the first to submit a review

Trustpilot