Brüder Mannesmann M00540 Tyre pressure gauge Digital 0.15 - 7 bar range

MPN
M00540
EAN-13
4003315711216
Order Code
16-0064
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

Brüder Mannesmann M00540, also known by the alternate description 2390380, is a digital tyre pressure gauge designed for precise measurement within a range of 0.15 to 7 bar. This instrument is particularly suitable for engineers requiring accurate tyre pressure readings in automotive, aerospace, and industrial applications. The device utilises a digital display to ensure ease of reading and accurate pressure assessment, making it an essential tool for maintaining optimal tyre performance and safety standards. Its robust construction caters to professional environments where reliability and accuracy are paramount. As , it fits seamlessly into any engineer's toolkit, ensuring consistent performance and dependable operation in various technical settings.
Type Tyre Pressure Gauge
Air pressure reading Range (max.) 7bar
Air pressure reading Range (min.) 0.15bar
Display Digital
Product Type Tyre pressure gauge

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot