Brüder Mannesmann M 810-PVC-2 Rule 2m Durable Plastic Construction

Image Representative of Range

Brüder Mannesmann M 810-PVC-2 Rule 2m Durable Plastic Construction

MPN
M 810-PVC-2
EAN-13
4003315069188
Order Code
11-5305
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The Brüder Mannesmann rule, model M 810-PVC-2, features a durable 2-metre length crafted from plastic. It is designed for precise measuring, making it an essential tool for construction and DIY projects. Manufactured by Brüder Mannesmann, it provides reliability and accuracy for professional and home use.
Type Rule
Length 2m
Calibrated to Manufacturer's standards (no certificate)
Material Plastic
Max. reading range 2m

Reviews

Be the first to submit a review

Trustpilot