Brüder Mannesmann M 709-075 Soft Face Hammer 708g 360mm 1 piece

Image Representative of Range

Brüder Mannesmann M 709-075 Soft Face Hammer 708g 360mm 1 piece

MPN
M 709-075
EAN-13
4003315012252
Order Code
11-5304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Brüder Mannesmann soft face hammer M 709-075 is a handheld tool designed with a weight of 708 g and a length of 360 mm. This sturdy hammer is ideal for applications that require the protection of surfaces from damage. Known for its high-quality construction, it is a reliable tool for gentle assembly work.
Type Soft Face Hammer
Weight 708g
Handle Material Wood
(Ø) 72.3mm
Length 360mm

Reviews

Be the first to submit a review

Trustpilot