Brüder Mannesmann M 187-40 Bit Set 40-Piece Allen/XZN/Star Socket

Image Representative of Range

Brüder Mannesmann M 187-40 Bit Set 40-Piece Allen/XZN/Star Socket

MPN
M 187-40
EAN-13
4003315064107
Order Code
11-5273
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.26 £18.07
10+ £17.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Brüder Mannesmann M 187-40 is a 40-piece bit set featuring Allen, XZN socket, and Star bits, designed for versatile use in various applications. This high-quality toolkit provides essential components for both professional and DIY projects. Ideal for mechanics and hobbyists, it ensures precision and reliability in fixing and assembly tasks.
Type Bit set
Drive 1/4" (6.3 mm)
Length 75mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot