Brüder Mannesmann M 110-08DIN Spanner Set 8-Piece 6-22mm Industrial Quality

Image Representative of Range

Brüder Mannesmann M 110-08DIN Spanner Set 8-Piece 6-22mm Industrial Quality

MPN
M 110-08DIN
EAN-13
4003315079750
Order Code
11-5264
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Brüder Mannesmann M 110-08DIN double-ended open ring spanner set includes 8 pieces with spanner sizes ranging from 6 to 22 mm. Designed for versatility, these spanners are ideal for mechanical repairs and maintenance tasks. The set is useful for both professional technicians and DIY enthusiasts requiring reliable tools.
Type Double-ended open ring spanner set
Imperial or Metric Metric
Size 6 x 7 - 20 x 22mm
Length Various
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, chrome plated, polished heads

Reviews

Be the first to submit a review

Trustpilot