Bruder Mannesmann M 007-T-GS 8 Ton Hydraulic Bottle Jack Heavy Duty

Image Representative of Range

Bruder Mannesmann M 007-T-GS 8 Ton Hydraulic Bottle Jack Heavy Duty

MPN
M 007-T-GS 8
EAN-13
4003315032830
Order Code
11-5258
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Brüder Mannesmann manufactures the M 007-T-GS 8, an 8-ton hydraulic bottle jack designed for heavy lifting tasks. This compact hydraulic toe jack is ideal for elevating vehicles, making it a versatile car jack for both professional and personal use. With its robust construction and efficient hydraulic mechanism, it facilitates secure and easy vehicle maintenance.
Type Hydraulic Toe Jack
Load Capacity 8tonne
Colour Red
Lifting Height 205mm
Operating height (max.) 38.5cm
Operating height (max.) (details) 410mm
Working Height (min.) 20cm

Reviews

Be the first to submit a review

Trustpilot