Brüder Mannesmann 247-20 Caliper 0.05 - 1 mm Steel Silver

MPN
M 247-20
EAN-13
4003315009115
Order Code
16-0058
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

Brüder Mannesmann 247-20 is a precision measuring tool ideal for engineering settings, designed to provide accurate and reliable measurements ranging from 0.05 mm to 1 mm. As in Brüder Mannesmann's extensive range, the steel silver caliper under model number 2390376 is crafted for durability and precision, ensuring reliable performance in environments where exact measurements are critical. This caliper is particularly suitable for mechanical engineering applications, where measuring dimensions of small components with high accuracy is essential to maintain quality and adherence to specifications. With its robust steel construction, this tool is designed for longevity and can withstand regular usage in professional workshops.
Type Caliper
Imperial or Metric Metric
Blade Material Steel
Product Type Caliper
Reading range 0.05 - 1mm
Reading range (max.) 1mm
Reading range (min.) 0.05mm

Reviews

Be the first to submit a review

Trustpilot