Brüder Mannesmann 183A Torque Wrench 1/2 Ratchet 40-210 Nm Adjustable

Image Representative of Range

Brüder Mannesmann 183A Torque Wrench 1/2 Ratchet 40-210 Nm Adjustable

MPN
M 183
EAN-13
4003315069232
Order Code
11-5272
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.07 £26.41
10+ £25.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Brüder Mannesmann 183A torque wrench features a forward/reverse ratchet with a 1/2 inch (12.5 mm) drive size and a range of 40 to 210 Nm. This precise tool is typically used for accurately securing bolts and nuts in automotive and machinery maintenance. Its durable construction ensures reliable performance for both professional and DIY applications.
Type Torque wrench
Length 457mm
Torque Range 210Nm
Downforce 1/2" (12.5 mm)
Max. Torque 10 - 210Nm
Torque (min.) 40Nm

Reviews

Be the first to submit a review

Trustpilot