Brother PTP950NWZG1 P-touch Label printer for TZe HSe HGe STe FLe 3.5-36 mm

MPN
PTP950NWZG1
Brand
Brother
EAN-13
4977766760928
Order Code
18-7271
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £615.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Brother PTP950NWZG1 P-touch Label Printer is a versatile labelling solution designed for the precise and efficient production of labels ranging in width from 3.5 mm to 36 mm. This model supports a variety of tape types including TZe, HSe, HGe, STe, and FLe, making it suitable for diverse labelling needs across various industries. The PTP950NWZG1 is particularly well-suited for engineering applications where durable and clear labelling is crucial, such as in electrical panel marking, network cable identification, and inventory management. Its advanced capabilities enable dependable label generation, ensuring consistency and reliability in demanding settings. Ideal for professional environments, this labelling system integrates seamlessly into existing workflows, offering network connectivity and compatibility with Windows and Mac systems.
Type Label printer
Colour Anthracite
Auto power off Yes
Built-in display Yes
Cables included USB
Connectivity technology Wired & Wireless
Date & time printing Yes
Depth 193mm
Dimensions (W x H x D) 116 x 140 x 193 mm
Drivers included Yes
Ethernet LAN Yes
Harmonized System (HS) code 84433210
Height 140mm
Housing Material Plastic
Image formats supported GIF, JPG, PNG, TIF, WMF
Internal memory 6 MB
Label memory 99 label(s)
Layers per pallet 5 pc(s)
Manual Yes
Master (outer) cases per pallet 30 pc(s)
Master (outer) cases per pallet layer 6 pc(s)
Maximum print height 3.2cm
Maximum print length 1m
Maximum resolution 360 x 360 DPI
Minimum print length 4mm
No. of fonts 12
No. of frames 154
Number of batteries supported 1
Number of fonts 4
Optional connectivity Bluetooth
Package depth 266mm
Package height 333.3mm
Package weight 2.5kg
Package width 165mm
Page description languages ESC P
Pallet gross height 19cm
Pallet gross weight 300.6kg
Pallet type 800 x 1200 mm
PC connection USB 2.0
Print speed 60 mm/sec
Print technology Thermal transfer
Printing technology Thermal transfer
Product colour Black
Product Type Label printer
Products per pallet 90 pc(s)
Rotated printing Yes
Spare part retention 5 year(s)
Sustainability certificates ENERGY STAR
Tape type TZe
Tape Width 3.6cm
USB 2.0 ports quantity 1
USB port Yes
Vertical printing Yes
Warranty card Yes
Weight 1.51kg
Width 116mm
Wi-Fi Yes
Wi-Fi Direct Yes
Wi-Fi standards Wi-Fi 4 (802.11n)

Reviews

Be the first to submit a review

Trustpilot