Brother PTH110ZG1 P-touch Label Printer for TZe tapes 3.5 to 12 mm

MPN
PTH110ZG1
Brand
Brother
EAN-13
4977766761802
Order Code
18-7268
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £41.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Brother PTH110ZG1 is a compact label printer designed for efficiently managing labelling tasks with precision. Engineered to accommodate TZe tapes ranging from 3.5 mm to 12 mm in width, this device ensures durability and reliability in various applications. It is particularly well-suited for labelling within industrial, commercial, and office environments where organised categorisation is essential. This model emphasises ease of use and flexibility, which are critical in developing effective labelling systems and maintaining systematic storage or cataloguing. With robust construction and user-friendly operational controls, the Brother PTH110ZG1 is an essential tool for engineers and technicians seeking dependable solutions for their labelling needs.
Type Label printer
Colour Black
Auto power off Yes
Battery type AAA
Built-in display Yes
Cartridge(s) included Yes
Cartridges quantity 1 pc(s)
Depth 58mm
Dimensions (W x H x D) 110 x 204 x 58 mm
Display LCD
Display number of characters 16
Display number of lines 1 lines
Ethernet LAN No
Harmonized System (HS) code 84433210
Height 204mm
Keyboard layout QWERTY
Label memory 15 label(s)
Layers per pallet 4 pc(s)
Manual Yes
Master (outer) cases per pallet 48 pc(s)
Master (outer) cases per pallet layer 12 pc(s)
Maximum print height 9mm
Maximum print length 0.3m
Maximum printing width 1.2cm
Maximum resolution 180 x 180 DPI
Maximum text length per line 80 characters
Minimum print length 3cm
Mirror printing Yes
Navigation key Yes
No. of font Sizes 3
No. of fonts 8
No. of frames 14
No. of print rows 2
Number of batteries supported 6
Number of fonts 3
Number of label formats 15
Number of printing lines (max) 2
Number of styles 10
Package depth 104mm
Package height 285mm
Package weight 890g
Package width 190mm
Pallet gross height 13.5cm
Pallet gross weight 148.2kg
Pallet type 800 x 1200 mm
Print preview Yes
Print speed 20 mm/sec
Print technology Thermal transfer
Printing technology Thermal transfer
Product colour Black
Product Type Label printer
Products per pallet 144 pc(s)
Rack size 483 mm (19")
Spare part retention 5 year(s)
Suitable for scrolls TZe
Supported paper width 3.5, 6, 9, 12mm
Tape cutting Manual
Tape type TZe
Underline Yes
Vertical printing Yes
Warranty card Yes
Weight 400g
Width 110mm
Wi-Fi No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot