Brother PTE560BTSPRG1 PT-E560BTSP Label printer for TZe HSe tapes 3.5-24mm

MPN
PTE560BTSPRG1
Brand
Brother
EAN-13
4977766835732
Order Code
18-7265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £387.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 07/11/2026

Brother PTE560BTSPRG1 is a high-performance label printer specifically designed for professionals requiring precision and efficiency. The PT-E560BTSP model supports TZe and HSe tape types, accommodating widths from 3.5 mm to 24 mm, which makes it suitable for a diverse range of labelling tasks. This label printer excels in creating durable, clearly readable labels that are essential for various applications, including electrical component labelling, cable identification, and asset management. It integrates seamlessly into labelling systems where reliable label printing is crucial for maintaining organised and safe environments. Engineers will appreciate its robust construction and the capability to produce high-quality labels in demanding industrial settings.
Type Label printer
Colour Black/orange
Auto power off Yes
Autocutter Yes
Backlight display Yes
Batteries included Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth Version 5.0
Built-in barcodes CODABAR (NW-7), Code 128 (A/B/C), Code 39, Data Matrix, EAN13, GS1-128, UPC-A, UPC-E
Built-in display Yes
Cables included USB
Connectivity technology Wired & Wireless
Depth 80mm
Dimensions (W x H x D) 132 x 244 x 80 mm
Display LCD
Ethernet LAN No
Half-cutter Yes
Height 244mm
Keyboard layout QWERTZ
Keyboard number of keys 70
Label memory 99 label(s)
Label Tape Width (max.) 24mm
Languages support Multi
Mac operating systems supported Mac OS X 11.0 Big Sur, Mac OS X 12.0 Monterey, Mac OS X 13.0 Ventura
Maximum print height 1.8cm
Maximum printing width 2.4cm
Maximum resolution 180 x 180 DPI
Memory Capacity 1800 characters
Mirror printing Yes
Mobile operating systems supported Android 10, Android 9.0, iOS 11.0, iOS 12, iOS 13, iOS 15, iOS 16
Multi-block 99
No. of font Sizes 7
No. of fonts 14
No. of frames 7
No. of print rows 7
Number of batteries supported 1
Number of characters 684
Number of fonts 14
Number of frames 7
Number of printable dots 128 dot
Number of printing lines (max) 7
Number of symbols 476
Package depth 334.4mm
Package height 393mm
Package weight 3.1kg
Package width 126mm
PC connection USB 3.2 Gen 1 (3.1 Gen 1)
Power source type Battery
Power Supply Li-ion rechargeable battery (built-in)
Print preview Yes
Print speed 30 mm/sec
Print technology Thermal transfer
Printing technology Thermal transfer
Product colour Black, Orange
Product Type Label printer
Quick start guide Yes
Rechargeable battery Yes
Rotated printing Yes
Tape type HSE/TZe
Underline Yes
USB port Yes
Vertical printing Yes
Warranty card Yes
Weight 1050g
Width 132mm
Wi-Fi No
Windows operating systems supported Windows 10, Windows 11
Wrist strap included Yes

Reviews

Be the first to submit a review

Trustpilot