Brother PTE310BTVPRG1 PT-E310BTVP Label printer TZe HSe tapes up to 18 mm

MPN
PTE310BTVPRG1
Brand
Brother
EAN-13
4977766834063
Order Code
18-7264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £218.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 03/12/2026

Brother PTE310BTVPRG1, PT-E310BTVP, is a highly versatile label printer designed for professional labelling applications. This robust labelling system supports printing on Brother's TZe and HSe tapes with a maximum width of up to 18 mm, providing durable labels suitable for a wide range of environments. Ideal for electrical and data communications projects, it is utilised by engineers for tasks such as cable marking, asset labelling, and equipment identification. The printer's ability to produce clear and long-lasting labels makes it an essential tool in settings where precise and reliable labelling is critical.
Type Label printer
Colour Black/orange
AC input frequency 50/60 Hz
AC input voltage 100 - 240 V
Auto power off Yes
Backlight display Yes
Batteries included Yes
Battery Capacity 14 Wh
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Battery weight 190g
Bluetooth Yes
Bluetooth Version 5.0
Built-in barcodes CODABAR (NW-7), Code 128 (A/B/C), Code 39, Data Matrix, EAN13, GS1-128, UPC-A, UPC-E
Built-in display Yes
Cables included USB
Connectivity technology Wired & Wireless
Depth 70mm
Dimensions (W x H x D) 135 x 236 x 70 mm
Display LCD
Ethernet LAN No
Height 236mm
Keyboard layout QWERTZ
Keyboard number of keys 64
Label memory 99 label(s)
Languages support Multi
Mac operating systems supported Mac OS X 11.0 Big Sur, Mac OS X 12.0 Monterey, Mac OS X 13.0 Ventura
Maximum print height 1.8cm
Maximum print length 1m
Maximum printing width 1.58cm
Maximum resolution 180 x 180 DPI
Memory Capacity 1500 characters
Mirror printing Yes
Mobile operating systems supported Android 10, Android 9.0, iOS 11.0, iOS 12, iOS 13, iOS 15, iOS 16
Multi-block 99
No. of font Sizes 7
No. of fonts 7
No. of frames 7
No. of print rows 5
Number of batteries supported 1
Number of fonts 7
Number of frames 7
Number of printable dots 128 dot
Number of printing lines (max) 5
Number of symbols 477
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 10 - 35°C
Package depth 334.4mm
Package height 393mm
Package weight 3.08kg
Package width 126mm
PC connection USB 3.2 Gen 1 (3.1 Gen 1)
Power source type Battery
Power Supply Li-ion rechargeable battery (built-in)
Print preview Yes
Print speed 20 mm/sec
Print technology Thermal transfer
Printing technology Thermal transfer
Product colour Black, Orange
Product Type Label printer
Quick start guide Yes
Rechargeable battery Yes
Rotated printing Yes
Storage relative humidity (H-H) 20 - 80%
Storage temperature (T-T) -20 - 60°C
Sustainability certificates ENERGY STAR
Sustainability compliance Yes
Tape type HSE/TZe
Underline Yes
USB port Yes
Vertical printing Yes
Warranty card Yes
Weight 800g
Width 135mm
Wi-Fi No
Windows operating systems supported Windows 10, Windows 11
Wrist strap included Yes

Reviews

Be the first to submit a review

Trustpilot