Brother PTD410RG1 Label printer for TZe scrolls 3.5mm to 18mm

MPN
PTD410RG1
Brand
Brother
EAN-13
4977766823425
Order Code
18-7263
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £54.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 03/12/2026

Brother PTD410RG1, 2748937, is a sophisticated label printer engineered for use with TZe scrolls ranging from 3.5mm to 18mm in width. This device is designed to meet the precise labelling needs of professional environments, offering seamless integration into various industrial and office settings where orderly identification and categorisation of items are critical. Featuring reliable thermal transfer technology, the PTD410RG1 ensures high-quality print output essential for durable and legible label production. Its robust design and compatibility with a wide range of label widths make it ideal for engineering applications, such as inventory management, component labelling, and workplace safety signage. This label printer supports advanced connectivity options, allowing for efficient operation within networked systems.
Type Label printer
Colour White
Battery type AA
Built-in display Yes
Colour display No
Connectivity technology Wired
Control Type Buttons
Depth 178mm
Dimensions (W x H x D) 187 x 72 x 178 mm
Display LCD
Ethernet LAN No
Height 72mm
Internal memory 30 MB
Keyboard layout QWERTY
Layers per pallet 5 pc(s)
Master (outer) cases per pallet 50 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Max. Label Width 18mm
Maximum print height 1.58cm
Maximum printing width 1.8cm
Maximum resolution 180 x 180 DPI
Network No
No. of font Sizes 7
No. of fonts 15
No. of frames 120
No. of print rows 5
Number of batteries supported 6
Pallet gross height 17.8cm
Pallet gross weight 252kg
Pallet type 800 x 1200 mm
Print speed 20 mm/sec
Print technology Thermal transfer
Printing technology Thermal transfer
Product colour White
Product Type Label printer
Products per pallet 150 pc(s)
Suitable for scrolls TZe
Tape cutting Manual
Tape type TZe
USB port Yes
Weight 760g
Width 187mm
Wi-Fi No

Reviews

Be the first to submit a review

Trustpilot