Brother PTD210ZG1 P-touch D210 Label printer TZe tapes 3.5-12mm

MPN
PTD210ZG1
Brand
Brother
EAN-13
4977766747592
Order Code
18-7262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £45.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Brother PTD210ZG1 is a P-touch D210 label printer designed for precision and reliability in labelling tasks. This versatile labelling device supports TZe tapes ranging from 3.5 mm to 12 mm, offering flexibility for various label sizes. Utilising advanced thermal printing technology, it delivers clear and durable labels suitable for indoor and outdoor applications. Engineers frequently use the Brother PTD210ZG1 in environments where consistent and legible labelling is crucial, such as laboratories, electrical workshops, and network cabling settings. The compact design and user-friendly interface make it an efficient tool for creating customised labels on demand.
Type Label printer
Colour Black
Batteries included No
Battery technology Alkaline
Battery type AAA
Built-in display Yes
Depth 149mm
Dimensions (W x H x D) 157 x 68 x 149 mm
Display LCD
Display number of characters 15
Display number of lines 1 lines
Ethernet LAN No
Harmonized System (HS) code 84433210
Height 68mm
Keyboard layout QWERTY
Label memory 30 label(s)
Layers per pallet 5 pc(s)
Master (outer) cases per pallet 50 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Maximum print height 9mm
Maximum resolution 180 x 180 DPI
No. of font Sizes 3
No. of fonts 8
No. of frames 97
No. of print rows 2
Number of fonts 14
Number of printing lines (max) 2
Number of styles 10
Package weight 973g
Pallet gross height 15.2cm
Pallet gross weight 168kg
Pallet type 800 x 1200 mm
Print speed 20 mm/sec
Print technology Thermal transfer
Printing technology Thermal transfer
Product colour Grey, White
Product Type Label printer
Products per pallet 150 pc(s)
Rack size 483 mm (19")
Spare part retention 5 year(s)
Suitable for scrolls TZe
Tape cutting Manual
Tape Width 1.2cm
Vertical printing Yes
Weight 490g
Width 157mm
Wi-Fi No

Reviews

Be the first to submit a review

Trustpilot