Brother PTD210VPZU1 PT-D210VP label printer Thermal transfer 180 x 180 DPI 20 m

MPN
PTD210VPZU1
Brand
Brother
EAN-13
4977766746311
Order Code
70-3756
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The compact labelling machine that's quick and simple to use. You can create decorative labels with various patterns using the built-in templates using the easy-to-read graphic display. Includes AC adapter, tape cassette and carry case. Prints labels up to 12mm in width. Compact and lightweight. Easy-to-use functions. Many fonts, frames and symbols. Built-in label cutter. Organise your workplace through the clear identification of important items with a Brother P-touch label.
  • Create decorative labels with various patterns
  • Graphic display for easy label editing
  • Fast print speed of 20mm/second
  • Supplied with tape cassette, AC adapter and carry case
  • Prints 3.5, 6, 9 and 12mm labels
Print Resolution 180 x 180 dpi

Reviews

Be the first to submit a review

Trustpilot