Brother PTD210VPZG1 P-touch D210VP Label printer TZe tapes 3.5-12 mm

Order Code:

18-7261

Brand: Brother MPN: PTD210VPZG1 EAN-13: 4977766757287
Qty Unit Price (Inc VAT)
1+ £66.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
71 in stock, despatched in 4 working days

Brother PTD210VPZG1 is a P-touch D210VP label printer designed for efficient label printing using TZe tapes ranging from 3.5 mm to 12 mm in width. This compact and versatile printer supports a variety of label types, making it ideal for detailed organisational tasks often required in engineering and technical environments. The unit's capability to produce durable, laminated labels ensures clarity and longevity, suitable for both indoor and outdoor applications. Its use in environments such as laboratories, manufacturing plants, and data centres highlights its adaptability and reliability in managing labelling systems crucial for inventory tracking, component identification, and safety warnings.
Type Label printer
Colour Black
AC adapter included Yes
Auto power off Yes
Batteries included No
Battery type AAA
Built-in display Yes
Country of origin Philippines
Depth 149mm
Dimensions (W x H x D) 157 x 68 x 149 mm
Display LCD
Display number of characters 15
Display number of lines 1 lines
Ethernet LAN No
Harmonized System (HS) code 84433210
Height 68mm
Keyboard layout QWERTY
Label memory 30 label(s)
Layers per pallet 5 pc(s)
Master (outer) cases per pallet 30 pc(s)
Master (outer) cases per pallet layer 6 pc(s)
Maximum label width 99.9cm
Maximum print height 9mm
Maximum printing width 1.2cm
Maximum resolution 180 x 180 DPI
Maximum text length per line 80 characters
Memory capacity 2400 characters
No. of font Sizes 3
No. of fonts 8
No. of frames 97
No. of print rows 2
Number of batteries supported 6
Number of label formats 27
Number of printing lines (max) 2
Package weight 1.98 kg
Pallet gross height 16cm
Pallet gross weight 177.6 kg
Pallet type 800 x 1200 mm
Power supply 6 x AAA battery (optional)
Print preview Yes
Print speed 20 mm/sec
Print technology Thermal transfer
Printing technology Thermal transfer
Product colour Black
Product Type Label printer
Products per pallet 90 pc(s)
Spare part retention 5 year(s)
Suitable for scrolls TZe
Tape cutting Manual
Tape width 1.2cm
Underline Yes
Vertical printing Yes
Weight 490g
Width 157mm
Wi-Fi No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot