Brother MFCJ6957DWTS1 MFC-J6957DW Inkjet A3 1200 x 4800 DPI Wi-Fi

MPN
MFCJ6957DWTS1
Brand
Brother
EAN-13
4977766818056
Order Code
70-5474
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £711.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

Delivering premium quality A3 print, scan, copy and fax in one inkjet device. This all-in-one printer comes with the latest print head technology, providing fast, durable, vibrant colour printing. Combining a large paper input capacity, energy efficiency and a fast first print out time of under 5 seconds, the MFC-J6957DW is a great choice for businesses looking for a professional and environmentally friendly printer

Cost efficient. Built to perform

With a host of business features and functions, the MFC-J6957DW offers quick and secure printing directly from your mobile using Near-Field Communication and is good value, with a low total cost of ownership (TCO) and unbeatable cost per page (CPP). Let us take care of your print with a number of Managed Print Service (MPS) options offering auto supplies replenishment and break-fix services for total peace of mind.

Greener business printing

The MFC-J6957DW uses less power and saves energy, without compromising on print quality. A fast first print out time of under 5 secs with low energy consumption can only be achieved with an inkjet printer.

Print and scan for longer

With a large paper input of up to 750 sheets as standard, you don’t need to spend as much time refilling the paper tray and can concentrate on your daily office tasks. The 100 sheet multi-purpose tray allows you to use versatile media options up to 220gsm, whilst the 50 sheet Automatic Document Feeder (ADF) supports quick and cost effective A3 printing and scanning.

Ultra-fast, durable, precision printing

Through years of meticulous engineering design, the new MAXIDRIVE Print Chip redefines printing technology. Ink droplets are ejected into 40 micrometer thick film generating pressure that travels through 1680 individual chambers across a single print chip, delivering ultra-fast, durable, precision printing.
.
  • Up to 30ipm print speed
  • Automatic 2-sided A3 print, scan, copy & fax
  • 8.8cm colour touchscreen
  • Near-Field Communication (NFC) for secure authentication, mobile print & scan
  • 3 x 250 sheet paper trays
  • Optional high yield inks printing up to 6000 pages black and 5000 pages colour
  • Wired Ethernet connectivity
  • 2.4/5GHz Wireless with Wi-Fi direct and Wi-Fi Protected Setup (WPS)
  • Business security features as standard
  • Next generation advanced printhead technology
  • Built to last with robust and durable design
  • Fast automatic 2-sided scan A4 up to 36ipm mono and colour
Type Inkjet Printer

Reviews

Be the first to submit a review

Trustpilot