Brother MFCJ5955DWTS1 MFC-J5955DW Inkjet A3 1200 x 4800 DPI Wi-Fi

MPN
MFCJ5955DWTS1
Brand
Brother
EAN-13
4977766817899
Order Code
70-5451
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £348.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

Brother MFC-J5955DW professional A4 colour inkjet wireless all-in-one printer with A3 print capability
Print impactful A3 and A4 documents with ease. Ideal for offices needing a multifunction printer that reliably produces premium quality documents.

The MFC-J5955DW printer combines business functionality and cost efficiency into one. Printing up to A3 and using the 50 sheet A4 document feeder makes copying and scanning much quicker and easier than before. Featuring MAXIDRIVE, the latest generation print head technology, you can be confident that this printer just keeps on delivering when you need it.

Cost efficient. Built to perform

Reliable and built to last. The MFC-J5955DW provides good value with a low total cost of ownership (TCO) and unbeatable cost per page (CPP). Let us take care of your print with a number of Managed Print Service (MPS) options offering auto supplies replenishment and break-fix services for total peace of mind.

Greener business printing

Save energy and use less power with the MFC-J5955DW. As there is no need to heat a fuser unit, significantly less energy is consumed without compromising on the premium print quality or print speed businesses require.

Print and scan for longer

With a large paper input of up to 500 sheets as standard, you don’t need to spend as much time refilling the paper tray and can concentrate on your daily office tasks. The 100 sheet multi-purpose tray allows you to use versatile media options up to 220gsm, whilst the 50 sheet Automatic Document Feeder (ADF) supports quick and cost effective A3 printing and A4 scanning.

Ultra-fast, durable, precision printing

Through years of meticulous engineering design, the new MAXIDRIVE Print Chip redefines printing technology. Ink droplets are ejected into 40 micrometer thick film generating pressure that travels through 1680 individual chambers across a single print chip, delivering ultra-fast, durable, precision printing.
  • Up to 30ipm print speed
  • Automatic 2-sided A4 print, scan, copy & fax
  • 8.8cm colour touchscreen
  • Near-Field Communication (NFC) for secure authentication, mobile print & scan
  • 2 x 250 sheet paper trays
  • Optional high yield inks printing up to 6000 pages black and 5000 pages colour
  • Wired Ethernet connectivity
  • 2.4/5GHz Wireless with Wi-Fi direct and Wi-Fi Protected Setup (WPS)
  • Business security features as standard
  • Next generation advanced printhead technology
  • Built to last with robust and durable design
  • Automatic 2-sided scan A4 up to 30ipm mono and colour
Type Inkjet Printer

Reviews

Be the first to submit a review

Trustpilot