Brother DK11247 1662873 Label Printer Thermal White 180 labels per roll

MPN
DK11247
Brand
Brother
EAN-13
4977766776936
Order Code
18-7249
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Brother DK11247 is a label roll designed specifically for use with Brother label printers, offering precision and reliability with each of its 180 labels per roll. Manufactured to be fully compatible with models such as the Brother QL-1100 and QL-1100NWB, the DK-11247 label roll features a white thermal design that ensures clear and professional-quality printing for a variety of labelling needs. With its durable adhesive properties, it is ideal for applications that require high-quality labelling solutions, including identification of components, warehouse management, and asset tracking in industrial and commercial settings. The unique roll design fits seamlessly into the printer, allowing for efficient, uninterrupted operation. As part number 1662873, this product reflects Brother's commitment to providing dependable and precise labelling solutions tailored for engineering and logistical applications.
Type Shipping labels
Colour White
Adhesion Permanent adhesive
Compatibility QL-1100, QL-1110NWB, QL-1050, QL-1060N
Content 180
Depth 115mm
Font Colour Black
Format Continuous (variable)
Harmonized System (HS) code 48219090
Height 112mm
Label colour Black on white
Label Height 164mm
Label Material Paper
Label Size 103 x 164 mm
Label Width 103mm
Labels per roll 180 pc(s)
Layers per pallet 9 pc(s)
Master (outer) cases per pallet 36 pc(s)
Master (outer) cases per pallet layer 4 pc(s)
Package depth 520mm
Package height 155mm
Package Type Box
Package weight 624g
Package width 410mm
Pallet gross height 15.4cm
Pallet gross weight 338.4kg
Pallet type 1200 x 1000 mm
Print technology Direct thermal
Product colour Black, White
Product Type Shipping labels
Products per pallet 432 pc(s)
Rolls per pack 1
Spare part retention 5 year(s)
Suitable For Direct thermal printer
Tape type DK
Weight 572g
Width 128mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot