Brother CZ1005 Label Printer Tape White Continuous Length 50mm x 5m

MPN
CZ1005
Brand
Brother
EAN-13
4977766779319
Order Code
18-7248
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £54.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Brother CZ1005 Label Printer Tape is specifically designed for use with Brother's VC-500W label printer, identifiable by the Manufacturer's Part Number, CZ1005. This continuous length tape measures 50mm in width and extends up to 5 metres, suitable for versatile label printing tasks. Engineered with advanced technology, it produces high-resolution, full-colour prints without the need for ink, utilising Brother's ZINK Zero-Ink printing technology. Engineers across various industries employ this label tape for efficient organisational tasks, inventory management, and detailed equipment labelling, ensuring precise, durable identification of components and systems. The product's compatibility and ease of use make it an essential component for creating custom, professional-grade labels in technical environments.
Type Colour label roll
Colour White
Adhesion Permanent adhesive
Compatibility VC-500W
Content 1
Corrosion resistant No
Depth 79mm
Flame-retardant No
Font Colour Black
Format Continuous (variable)
Harmonized System (HS) code 48219090
Height 67mm
Humidity resistant No
Label length 5m
Label Material Paper
Label Size 50 mm x 5 m
Label Width 50mm
Layers per pallet 5 pc(s)
Master (outer) cases per pallet 70 pc(s)
Master (outer) cases per pallet layer 14 pc(s)
Package depth 92mm
Package height 121mm
Package Type Box
Package weight 144g
Package width 113mm
Pallet gross height 13.2cm
Pallet gross weight 313.4kg
Pallet type 1200 x 1000 mm
Print technology Thermal transfer
Product Type Colour label roll
Products per pallet 2100 pc(s)
Rolls per pack 1
Self-laminating No
Smear resistant Yes
Spare part retention 5 year(s)
Suitable For ZINK label printer
Tape length 5m
Tape type CZ
Tape Width 5cm
Thickness 5cm
Water-resistant Yes
Weatherproof No
Weight 0.130
Width 65mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot