Brother CZ1003 Label Printer Compact design full-colour 5m length

MPN
CZ1003
Brand
Brother
EAN-13
4977766779296
Order Code
18-7246
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Brother CZ1003, is a compatible label roll for the Brother VC-500W label printer, with a capacity to print full-colour labels up to 5 metres in length. This label roll is designed to provide high-quality, vivid prints suitable for various engineering and labelling applications that require precise and reliable colour coding, such as component identification, inventory management, and wiring schematics. Its versatility is ideal for tasks demanding clear and durable labelling in sectors like electronics, manufacturing, and logistics. The exceptional print resolution and compact design of this roll ensure it meets the stringent standards required for technical documentation and detailed component labelling.
Type Colour label roll
Colour White
Adhesion Permanent adhesive
Content 1
Depth 79mm
Font Colour Black
Format Continuous (variable)
Harmonized System (HS) code 48219090
Height 67mm
Label length 5m
Label Material Paper
Label Size 19 mm x 5 m
Label Width 19mm
Layers per pallet 7 pc(s)
Master (outer) cases per pallet 147 pc(s)
Master (outer) cases per pallet layer 21 pc(s)
Package Type Box
Package weight 92g
Pallet gross height 17.3cm
Pallet gross weight 426.7kg
Pallet type 1200 x 1000 mm
Print technology Direct thermal
Product colour White
Product Type Colour label roll
Products per pallet 4410 pc(s)
Spare part retention 5 year(s)
Suitable For ZINK label printer
Tape length 5m
Tape type CZ
Tape Width 1.9cm
Weight 0.090
Width 65mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot