Brother CZ1001 Label Printer White Mobile Compatible Compact User-Friendly

MPN
CZ1001
Brand
Brother
EAN-13
4977766779272
Order Code
18-7244
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Brother CZ1001 provides a versatile labelling solution with its mobile-compatible capabilities, designed to integrate seamlessly with the Brother VC-500W label printer. As a high-quality label roll, the CZ1001 offers a reliable medium for creating vivid, smudge-resistant labels used in various applications such as asset management, inventory labelling, and organisational tasks within controlled environments. The part number 04977766779272 ensures easy identification and compatibility with designated Brother labelling devices. The label roll supports thermal printing technology, eliminating the need for ink or toner, which is particularly beneficial in settings where maintenance simplicity and operational efficiency are imperative. This product is essential for engineers requiring precise and permanent labelling solutions, aiding in effective workflow and data management.
Type Colour label roll
Colour White
Adhesion Permanent adhesive
Compatibility VC-500W
Content 1
Depth 79mm
Font Colour Black
Format Continuous (variable)
Harmonized System (HS) code 48219090
Height 67mm
Label length 5m
Label Material Paper
Label Size 9 mm x 5 m
Label Width 9mm
Layers per pallet 7 pc(s)
Master (outer) cases per pallet 147 pc(s)
Master (outer) cases per pallet layer 21 pc(s)
Package Type Box
Package weight 74g
Pallet gross height 17.6cm
Pallet gross weight 340.2kg
Pallet type 1200 x 1000 mm
Print technology Inkjet
Product Type Colour label roll
Products per pallet 4410 pc(s)
Rolls per pack 1
Spare part retention 5 year(s)
Suitable For ZINK label printer
Tape length 5m
Tape type CZ
Tape Width 9mm
Weight 0.072
Width 65mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot