Brother CK1000 Cleaning cartridge 50mm x 2m White 1 pc for label printers

MPN
CK1000
Brand
Brother
EAN-13
4977766779326
Order Code
18-7243
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £30.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Brother CK1000 is a cleaning cartridge specifically designed for label printers, notably compatible with models such as VC-500 W. The cartridge, with dimensions of 50 mm by 2 m, features a white cleaning roll that efficiently removes residue and dust accumulation, thus ensuring consistent quality and functionality of the label printing process. Its application in routine maintenance aids in prolonging the operational lifespan of printers by maintaining optimal roller cleanliness, crucial for engineers concerned with device upkeep and longevity. The CK1000 cleaning cartridge is essential for environments where precise and reliable label production is required, making it a vital component in offices, manufacturing facilities, and other settings where label printers are extensively employed.
Type Cleaning roll
Colour White
Content 1
Country of origin Philippines
Depth 79mm
Format Continuous (variable)
Height 67mm
Label length 2m
Label Size 50 mm x 2 m
Label Width 50mm
Layers per pallet 7 pc(s)
Master (outer) cases per pallet 147 pc(s)
Master (outer) cases per pallet layer 21 pc(s)
Package weight 114g
Pallet gross height 17.6cm
Pallet gross weight 500.2kg
Pallet type 1200 x 1000 mm
Print technology Thermal transfer
Product colour White
Product Type Cleaning roll
Products per pallet 4410 pc(s)
Suitable For ZINK label printer
Tape Width 5.5cm
Weight 0.102
Width 65mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot