Brother ADS4900WZU1 ADS-4900W ADF + Sheet-fed scanner 600 x 600 DPI A4 Black, W

MPN
ADS4900WZU1
Brand
Brother
EAN-13
4977766814768
Order Code
70-5464
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £722.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

With high-performance wired and wireless connectivity and dedicated user touchscreen. Ideal for high-volume, secure batch scanning for collaborative and complex workflows.

For uninterrupted high-volume, batch scanning. With the simplicity of one-touch scanning, securely capture, send and receive business documents with ease, whether they're at home or in the office.

Fast and reliable

With an in-built ultrasonic multifeed to eliminate misfeeds, the ADS-4900W has the largest sheet ADF capacity (100 sheets) and is the fastest in the range, scanning up to 60 pages per minute, or one every second. The separation switch enables very thick and thin documents, plastic cards and crumpled paper to smoothly feed through with ease.

Simple and intuitive

Set up a dedicated user interface with one-touch scanning and the ability to add up to 56 shortcuts to frequently used destinations. You can also use an optional external cardreader to make the scanning process even easier. Just tap the card and add your documents into the ADF to automatically and securely capture the information on the page.

Advanced connectivity

With 5GHz wireless connectivity, network, USB3.0 and USB host, you can securely scan documents and share with colleagues.

Advanced image capture and processing

Effortless and impressive image capture and processing - from easily referencing and locating scanned pages with the digital imprinter, to optimising image quality through the automatic vertical streaks and moiré reduction tools.

The document separation functionality also automatically detects and removes any scanned blank pages, thus reducing file sizes and document preparation time.

Brother ScanEssentials

Our ScanEssentials software provides you with additional features which you can tailor to your business. For added security, you can set up passwords and protect your workflows, with the option to save your documents in a variety of formats.

The metadata function can also read barcodes or specific strings of text to easily facilitate the separation and file naming of documents.

Industry recognised software

Increase post-scanning productivity with industry recognised software including Kofax and Newsoft, available as standard with device.
  • Scan up to 60 pages per minute
  • 2-sided scan up to 60 pages per minute
  • 100 sheet Automatic Document Feeder (ADF)
  • 5GHz Wi-Fi and wired connectivity
  • SuperSpeed USB3.0
  • Scan directly to USB host
  • Large intuitive 10.9cm touchscreen with 56 configurable shortcuts
  • Personalised multi-user experience
  • Secure workgroup sharing
  • Advanced image processing and batch scanning
  • Features Auto Start Scan, Ultrasonic Multifeed Sensor, Separation Switch, Scan Preview, CIS Cleaning Alarm
  • Includes Brother ScanEssentials software
  • Driver compatibility with TWAIN (WIN and macOS), WIA, ISIS, Linux SANE
Type Sheet-Fed Scanner
Interface Wireless

Reviews

Be the first to submit a review

Trustpilot