Brockhaus Heuer 119110 Ball-joint vice 75mm Grey Cast Iron Durable Construction

MPN
119110
EAN-13
4010898000217
Order Code
16-0056
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Brockhaus Heuer 119110 offers a robust ball-joint vice constructed from high-quality grey cast iron known for its strength and durability. This vice features a 75 mm jaw width, making it suitable for securing a variety of workpieces with precision, and its ball-joint mechanism allows for versatile positioning and adjustment to accommodate complex tasks. Engineered for resilience, the vice's grey cast iron body ensures a long lifespan and dependable performance in professional workshops and industrial environments. Typically utilised in metalworking, woodworking, and maintenance applications, it is an essential tool for tasks requiring firm clamping and versatile positioning capabilities.
Jaw Width 75mm
Material Steel
Product Type Ball-joint vice
Weight 2800g

Reviews

Be the first to submit a review

Trustpilot