Brockhaus Heuer 117120 Stand-Lift, Adjustable Height, Jaw Width 120mm

Image Representative of Range

Brockhaus Heuer 117120 Stand-Lift, Adjustable Height, Jaw Width 120mm

MPN
117120
EAN-13
4010898440051
Order Code
08-6641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £251.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The Brockhaus Heuer 117120 is equipped with a height adjustment feature, providing precise control and adaptability. With a jaw width of 120 mm, it is ideal for clamping a range of materials securely. Typically used in workshops, it ensures stability and efficient handling during various tasks.
Type Stand Lift
Height 1065mm
Jaw Width 120mm
Tension 130N

Reviews

Be the first to submit a review

Trustpilot