Brockhaus Heuer 101160 Vice Jaw Width 160mm Reversible Jaws

Order Code:

08-6634

Brand: Brockhaus Heuer MPN: 101160 EAN-13: 4010898101600
Qty Unit Price (Ex VAT)
1+ £471.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 10/05/2026

The Brockhaus Heuer 101160 Vice features a jaw width of 160 mm and a maximum span width of 225 mm. Manufactured by Brockhaus Heuer, it is known for its durability and precision. This vice is ideal for woodworking, metalworking, and general repair tasks where secure grip and stability are required.
Type Vice
Jaw Width 160mm
Dim (L x W x H) 535 x 160 x 225 mm
Height 225mm
Length 535mm
Rack size 483 mm (19")
Span width (max.) 225mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot