Brockhaus Heuer 101140 Vice 140mm Jaws, Reversible & Interchangeable

Order Code:

08-6633

Brand: Brockhaus Heuer MPN: 101140 EAN-13: 4010898101402
Qty Unit Price (Ex VAT)
1+ £343.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 10/05/2026

The Brockhaus Heuer 101140 vice features a jaw width of 140 mm and a maximum span width of 200 mm, making it ideal for securely holding workpieces in place. Renowned for its durability and precision, it is extensively used in workshops and garages. This robust tool facilitates various applications such as metalworking and woodworking.
Type Vice
Jaw Width 140mm
Dim (L x W x H) 475 x 140 x 192 mm
Height 192mm
Length 475mm
Rack size 483 mm (19")
Span width (max.) 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot