Broadcom HLMP-3600 LED 5 mm Red 2.1 mcd 60° 10 mA 5 V Circular

MPN
HLMP-3600
Brand
Broadcom
EAN-13
2050003874410
Order Code
18-7240
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.331
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Broadcom HLMP-3600 is a robust LED component specifically designed for diverse engineering applications requiring a reliable light-emitting diode with precise specifications. This LED features a standard 5 mm circular package, emitting red light with an intensity of 2.1 millicandela, which is typically suitable for indicator and display systems. Operating efficiently at a forward current of 10 mA and a forward voltage of 5 V, it delivers optimal performance with a viewing angle of 60 degrees, ensuring visibility across a broad area. Manufactured by Broadcom, formerly known as Avago Technologies, this LED is well-suited for applications in semiconductor lighting, signal processing, and other environments that utilise single-wavelength light sources. Engineers find this component valuable for its durability and consistent optical output in critical signalling or decorative applications.
LED Colour Red
Dominant Wavelength 626nm
Forward Current 10mA
Lens Type Radial lead
Luminous Intensity 2.1mcd
Forward Voltage 5V
Viewing Angle 60°
Casing 5mm
Content 1
Dimensions (L x W x H) 36.61 x 6.1 x 5.08 mm
Height 5.08mm
Length 36.61mm
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Type LED wired
Width 6.1mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot