Broadcom BCM957504-N1100G High-Performance, Feature-Rich NetXtreme®

MPN
BCM957504-N1100G
Brand
Broadcom
EAN-13
1650861006357
Order Code
72-6921
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £694.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 09/10/2026

Based on Broadcom’s scalable 1/25/5/1/2G Ethernet controller architecture, the NetXtreme®-E Series N11G 1x1G OCP 3. adapter is designed to build highly scalable, feature-rich networking solutions in servers for enterprise and cloud-scale networking and storage applications, including high-performance computing, telco, machine learning, storage disaggregation and data analytics.

The N11G 1x1G OCP 3. adapter builds upon the success of the widely deployed NetXtreme E-Series architecture by combining a high-bandwidth Ethernet controller with a unique set of highly-optimized hardware acceleration engines to enhance network performance and improve server efficiency.

Driven by the growing need for higher server bandwidth and storage capacity to support new and emerging applications, enterprises, telcos and cloud providers are modernizing their data centers by adopting latest networking technologies, such as server virtualization and

NVMe-oF™. The resulting expansion in data volumes increases server-to-server traffic and CPU loads for networking tasks.

With its market-leading hardware acceleration technologies, the NetXtreme-E Series N11G 1x1G OCP 3. adapter addresses these performance and service demands of mega-scale data center networks with high throughput and advanced flow processing. Features such as TruFlow™ increase VM density up to 5 percent, freeing more CPU cycles for additional virtual machines. On-chip tunneling protocol processing for Geneve, VXLAN, and NVGRE provides up to a 5X throughput increase while lowering CPU utilization up to 9 percent compared to software-only solutions. NetXtreme-E Series solutions also support advanced networking technologies such as RoCE, SDN and NFV, to facilitate the management of data networks and to enable service provider solutions.
  • Standards-compliant 1/5/25/1G single-port QSFP56 OCP 3. adapter with line-rate, full-duplex throughput
  • NIC partitioning supporting 16 physical functions (PFs)
  • TruFlow™ engine for intelligent flow processing to increase server VM density and accelerate vSwitch processing
  • Industry’s most secure OCP 3. adapter solution leveraging Broadcom’s BroadSAFE® technology to provide unparalleled platform security via Silicon Root of Trust
  • New end-to-end congestion avoidance and management to anticipate and eliminate congestion before it happens
  • Support for advanced networking technologies including RoCE, SDN, NFV and virtualization
  • TruManage™ enhances server manageability and security for data center deployments
  • Multi-host allows multiple compute and storage nodes to seamlessly connect to a single Ethernet adapter for cloud-scale networking and storage applications

Reviews

Be the first to submit a review

Trustpilot