Broadcom BCM957416N4160C Dual-Port 10GBASE-T Ethernet PCI Express 3.0 x8

MPN
BCM957416N4160C
Brand
Broadcom
EAN-13
8592978267001
Order Code
72-1216
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £389.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Based on Broadcom’s scalable 1/25/5/1/2G Ethernet controller architecture, the NetXtreme®-E Series N21TP 2x1GBASE-T OCP 3. adapter is designed to build highly-scalable, feature-rich networking solutions in servers for enterprise and cloud-scale networking and storage applications, including high-performance computing, telco, machine learning, storage disaggregation, and data analytics.

The N21TP 2x1GBASE-T OCP 3. adapter builds upon the success of the widely-deployed NetXtreme E-Series architecture by combining a high-bandwidth Ethernet controller with a unique set of highly-optimized hardware acceleration engines to enhance network performance and improve server efficiency.

Driven by the growing need for higher server bandwidth and storage capacity to support new and emerging applications, enterprises, telcos and cloud providers are modernizing their data centers by adopting latest networking technologies, such as server virtualization and NVMe-oF™. The resulting expansion in data volumes increases server-to-server traffic and CPU loads for networking tasks.

With its market-leading hardware acceleration technologies, the NetXtreme-E Series N21TP 2x1GBASE-T OCP 3. adapter addresses these performance and service demands of mega-scale data center networks with high throughput and advanced flow processing. Features such as TruFlow™ increase VM density up to 5 percent, freeing more CPU cycles for additional virtual machines. On-chip tunneling protocol processing for Geneve, VXLAN, and NVGRE provides up to a 5X throughput increase while lowering CPU utilization up to 9 percent compared to software-only solutions. NetXtreme-E Series solutions also support advanced networking technologies such as RoCE, SDN and NFV, to facilitate the management of data networks and to enable service provider solutions.
  • Dual Port 1 Gb/s 1GBASE-T interface:
  • 1GBASE-T IEEE 82.3an
  • 1BASE-T IEEE 82.3ab
  • EEE on 1GBASE-T and 1BASE-T
  • Auto sense mode
  • Detection and correction of pair swaps (MDI
  • crossover), pair skew, and pair polarity
  • Auto-negotiation with next page support
  • IEEE fast retrain and link monitoring
  • x8 PCI Express 3. compliant
  • SR-IOV with up to 128 virtual functions (VFs)

Reviews

Be the first to submit a review

Trustpilot