Broadcom BCM957416A4160C Broadcom P210TP interface cards/adapter Internal

MPN
BCM957416A4160C
Brand
Broadcom
EAN-13
650861000147
Order Code
71-5735
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £291.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

Based on Broadcom’s scalable 1/25/5/1/2G Ethernet controller architecture, the NetXtreme®-E Series P21TP 2x1GBASE-T PCIe NIC is designed to build highly-scalable, feature-rich networking solutions in servers for enterprise and cloud-scale networking and storage applications, including high-performance computing, telco, machine learning, storage disaggregation, and data analytics.

The P21TP 2x1GBASE-T PCIe NIC builds upon the success of the widely-deployed NetXtreme E-Series architecture by combining a high-bandwidth Ethernet controller with a unique set of highly-optimized hardware acceleration engines to enhance network performance and improve server efficiency.

Driven by the growing need for higher server bandwidth and storage capacity to support new and emerging applications, enterprises, telcos and cloud providers are modernizing their data centers by adopting latest networking technologies, such as server virtualization and NVMe-oF™. The resulting expansion in data volumes increases server-to-server traffic and CPU loads for networking tasks.

With its market-leading hardware acceleration technologies, the NetXtreme-E Series P21TP 2x1GBASE-T PCIe NIC addresses these performance and service demands of mega-scale data center networks with high throughput and advanced flow processing. Features such as TruFlow™ increase VM density up to 5 percent, freeing more CPU cycles for additional virtual machines. On-chip tunneling protocol processing for Geneve, VXLAN, and NVGRE provides up to a 5X throughput increase while lowering CPU utilization up to 9 percent compared to software-only solutions. NetXtreme-E Series solutions also support advanced networking technologies such as RoCE, SDN and NFV, to facilitate the management of data networks and to enable service provider solutions.

Standards-compliant 1GBASE-T dual-port PCIe NIC with line-rate, full-duplex throughput

NIC partitioning supporting 16 physical functions (PFs)

TruFlow™ engine for intelligent flow processing to increase server VM density and accelerate vSwitch processing

Industry’s most secure PCIe NIC solution leveraging Broadcom’s BroadSAFE® technology to provide unparalleled

platform security via Silicon Root of Trust

New end-to-end congestion avoidance and management to anticipate and eliminate congestion before it happens

Support for advanced networking technologies including RoCE, SDN, NFV and virtualization

TruManage™ enhances server manageability and security for data center deployments
  • Cloud and Web2. data center servers
  • Enterprise data center servers
  • Private Cloud
  • Machine Learning (ML) clusters
  • High Performance Computing (HPC) clusters
  • Multi-node container platforms
  • NVMe storage disaggregation (NVMe-oF)
  • Database servers

Reviews

Be the first to submit a review

Trustpilot