Broadcom BCM957412A4120AC 10Gb, PCIe NIC, SFP+

MPN
BCM957412A4120AC
Brand
Broadcom
EAN-13
650861000130
Order Code
71-2559
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £232.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

Based on Broadcom’s scalable 1/25/5/1G Ethernet controller architecture, NetXtreme®-E Series standard PCIe Networking Interface Cards (NICs) can be used to build highly scalable, feature-rich RoCE networking solutions in servers for Enterprise and Cloud-scale applications, including Telco.

NetXtreme®-E Series addresses the performance and service demands of mega-scale data center networks for high throughput and advanced flow processing. Features such as TruFlow™ increase VM density up to 5 percent, freeing more CPU cycles for additional virtual machines. On-chip tunneling protocol processing for Geneve, VXLAN, and NVGRE provides up to a 5X throughput increase while lowering CPU utilization up to 9 percent compared to software-only solutions. NetXtreme®-E Series controllers also support advanced networking technologies such as RoCE, SDN and NFV, to facilitate the management of data networks and to enable service provider solutions.
  • Standards-compliant 1G dual-port SFP+ PCIe NIC with 3MPPS full-duplex throughput
  • NIC partitioning supporting 16 physical functions (PFs)
  • TruFlow™ engine for intelligent flow processing to increase server VM density and accelerate vSwitch processing
  • New end-to-end congestion avoidance and management to anticipate and eliminate congestion before it happens
  • Support for advanced networking technologies including RoCE, SDN, NFV and virtualization
  • Root of Trust security for enhanced network security protection from malicious attacks
  • TruManage™ enhances server manageability and security for data center deployments
  • Network Function Virtualization (NFV)
  • Software Defined Networking (SDN)
  • Enterprise and Cloud Servers

Reviews

Be the first to submit a review

Trustpilot