Broadcom BCM95719A1904AC Broadcom BCM5719-4P Internal Ethernet 1000 Mbit/s

MPN
BCM95719A1904AC
Brand
Broadcom
EAN-13
650861000000
Order Code
72-3128
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 234 availableBack-order availability date - 03/10/2026

Designed for today's enterprise and data center environments, Broadcom's NetXtreme® 1G Ethernet Adapters are the ideal solution for multicore servers, delivering full line-rate throughput across all ports.

The BCM5719 PCIe NIC is a 13th-generation 1/1/1BASE-T and 1/1/1BASE-X Ethernet LAN controller solution for high-performance server and networking applications. The host interface supports a separate PCI Express function for each LAN interface. The BCM5719 includes I/O Virtualization (IOV) features such as 17 receive and 16 transmit queues, and 17 MSI-X vectors with flexible vector-to-queue association. These IOV features enable the BCM5719 to support VMWare® NetQueue and Microsoft® VMQ technologies.

The BCM5719 includes a comprehensive set of hardware features that the system may use to implement IEEE 1588 or IEEE 82.1AS-based time synchronization. These hardware features include a high-precision clock, timestamp registers for receive/transmit packets, and programmable trigger inputs and watchdog outputs.
  • Energy Efficient Ethernet compliant with IEEE Std 82.3az-21
  • IEEE 82.3ap Clause 73 auto-negotiation
  • Quad 1/1/1BASE-T full-duplex/half-duplex MACs
  • Virtualization support with VMware NetQueue and Microsoft VMQ
  • Wake-on-LAN support
  • Energy Efficient Ethernet (EEE)

Reviews

Be the first to submit a review

Trustpilot