Brita 125978 Brita Marella Water-saver filter set Blue 2.4 l incl. 12x Maxtra

MPN
125978
Brand
Brita
EAN-13
4006387127978
Order Code
18-7235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £71.79 £61.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Brita 125978 Marella is a water-saver filter set designed to deliver exceptional water filtration and conservation features. The set includes a 2.4-litre jug with a sleek blue design and incorporates twelve Maxtra Pro cartridges, which enhance the efficiency and longevity of the filtration process. These cartridges are engineered for optimised performance, reducing impurities such as chlorine and limescale, thus improving the taste and quality of domestic water supplies. This product is particularly useful in residential settings where clean drinking water is paramount and can also contribute to the maintenance of kitchen appliances by preventing scale build-up, extending their operational lifespan.
Type Water-saver filter set
Capacity 2.4l
Colour Blue
Depth 105mm
Height 275mm
Product Type Water-saver filter set
Weight 2.14
Width 258mm

Reviews

Be the first to submit a review

Trustpilot