Brita 124595 Aluna Water-saver filter set 2.5 l White

MPN
124595
Brand
Brita
EAN-13
4006387124595
Order Code
18-7229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Brita 124595 is the Aluna Water-saver filter set in a 2.5-litre capacity, finished in white. This innovative water filtration system utilises advanced filtration technology to effectively reduce impurities, including chlorine and limescale, from tap water, thereby enhancing water quality for various domestic and industrial applications. Engineered with precision, the Aluna model is particularly suited for environments where improved water purity is essential, such as in laboratories, food processing, and beverage production, providing users with consistent and reliable filtration performance. The design prioritises ease of use and maintenance, aligning with the high standards expected in professional settings.
Type Water-saver filter set
Colour White
Depth 105mm
Height 258mm
Product Type Water-saver filter set
Weight 0.857
Width 258mm

Reviews

Be the first to submit a review

Trustpilot