Easter Opening Hours and Delivery Dates here

Brilliant Tools BT160400 Pneumatic Impact Driver 1/2" Holder 1240 Nm

Order Code:

08-6582

Brand: Brilliant Tools MPN: BT160400 EAN-13: 4042146863077
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £77.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Brilliant Tools' BT160400 is a robust pneumatic impact driver featuring a 1/2" tool holder and a maximum torque of 1240 Nm. This pneumatic tool is ideal for heavy-duty applications where powerful torque delivery and reliability are essential. It is commonly used in automotive repair and industrial settings for tasks demanding high-performance fastening and loosening.
Type Pneumatic impact driver
Air Consumption 170l/min
Connector 1/4" (6,3 mm)
Max. operating pressure 6.3bar
Rotational speed (max.) 9000 U/min
Tool Holder 1/2" (12.5 mm)
Torque (max.) 1240Nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot