Brilliant Tools BT100903 Multitool 15-in-1 Aluminium Ergonomic Safety Lock

MPN
BT100903
EAN-13
4042146871003
Order Code
08-6563
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £23.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Brilliant Tools BT100903 Multitool is a compact pocket toolkit designed for versatility and convenience. It features a variety of essential tools, making it ideal for quick repairs and on-the-go applications. This pocket tool set is perfect for hobbyists and professionals who require a reliable, portable solution for everyday tasks.
Type Multitool
Weight 302g

Reviews

Be the first to submit a review

Trustpilot