Brilliant Lighting Accessories LED recessed light 633322

Brilliant Brand: Brilliant
The Brilliant lighting products are high-quality LED recessed light sets designed for modern illumination needs, featuring energy-efficient technology and durable materials.
Description Image Product Buy Pricing (Ex VAT) Colour Colour temperature (Kelvin) Colour Temperature Range Number of bulbs Power Rating per bulb Type Base Bulb Type Energy efficiency rating Factory colour IP Rating Light bulb included Misc Attribute Operating Voltage Outside Ø Protection Class Protection screen Recess depth Recess Diameter
Brilliant G03093/75 Cosa 10-Piece LED Recessed Light Set 4.5W IP44
Brilliant G03093/75 Cosa 10-Piece LED Recessed Light Set 4.5W IP44
Order code: 11-5241
MPN: G03093/75
1+ £36.61
Price per unit Ex VAT
Warm white 3000K 3000 K 20 4.5W 0.45W LED recessed light Built-in LED LED (monochrome) n.rel. Stainless steel IP44 Yes Circular 12V 3cm II Clear 5cm 2.2cm
Brilliant G03093/82 Cosa 30 LED Recessed Lights 10-Piece Set Stainless Steel
Brilliant G03093/82 Cosa 30 LED Recessed Lights 10-Piece Set Stainless Steel
Standard range
Order code: 11-5242
MPN: G03093/82

Despatched within 4 working days - 6 in stock
1+ £34.50
10+ £33.29
50+ £33.17
Price per unit Ex VAT
Neutral white 5000K 5000 K 30 1.5W 0.05W LED recessed light Built-in LED LED (monochrome) n.rel. Stainless steel IP44 Yes Circular 12V 3cm II Clear 5cm 2.2cm

Trustpilot