Brilliant G03093/82 Cosa 30 LED Recessed Lights 10-Piece Set Stainless Steel

Image Representative of Range

Brilliant G03093/82 Cosa 30 LED Recessed Lights 10-Piece Set Stainless Steel

MPN
G03093/82
Brand
Brilliant
EAN-13
4004353047398
Order Code
11-5242
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £36.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Brilliant G03093/82 Cosa 30 LED recessed light 10-piece set features built-in 1.5 W monochrome LEDs and is constructed from stainless steel. This set is ideal for modern lighting solutions requiring subtle, energy-efficient illumination in residential or commercial spaces. Manufactured by Brilliant, these recessed lights are perfect for creating ambient lighting and highlighting architectural details.
Type LED recessed light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour temperature (Kelvin) 5000K
Colour Temperature Range 5000 K
Energy efficiency rating n.rel.
Factory colour Stainless steel
IP Rating IP44
Light bulb included Yes
Misc Attribute Circular
Number of bulbs 30
Operating Voltage 12V
Outside Ø 3cm
Power 1.5W
Protection Class II
Protection screen Clear
Rating per bulb 0.05W
Recess depth 5cm
Recess Diameter 2.2cm
Recess diameter (details) 12mm

Reviews

Be the first to submit a review

Trustpilot