Christmas Opening Hours and Delivery Dates here
Brilliant G03093/75 Cosa 10-Piece LED Recessed Light Set 4.5W IP44

Brilliant G03093/75 Cosa 10-Piece LED Recessed Light Set 4.5W IP44

Order Code:

11-5241

Brand: Brilliant MPN: G03093/75 EAN-13: 4004353083549

Discontinued


Brilliant's G03093/75 Cosa 30 LED recessed light set features a built-in monochrome LED with 4.5 watts. Constructed from stainless steel, this 10-piece set is ideal for modern and sleek interior lighting solutions. Typically used in kitchens, hallways, or living rooms, it provides efficient and subtle lighting.
Type LED recessed light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Energy efficiency rating n.rel.
Factory colour Stainless steel
IP Rating IP44
Light bulb included Yes
Misc Attribute Circular
Number of bulbs 20
Operating Voltage 12V
Outside Ø 3cm
Power 4.5W
Protection Class II
Protection screen Clear
Rating per bulb 0.45W
Recess depth 5cm
Recess diameter 2.2cm
Recess diameter (details) 12mm

Trustpilot