Brilliant G40442/06 Magua Solar Path Light 4W Black IP44 Motion Sensor

MPN
G40442/06
Brand
Brilliant
EAN-13
4004353437885
Order Code
08-6509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £38.75 £32.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/10/2026

Brilliant's G40442/06 Magua is a solar outdoor free standing light designed for path lighting. With a 4 W output and warm white illumination, it is ideal for garden or path lighting. Its black finish complements outdoor spaces, providing stylish and efficient lighting.
Type Solar outdoor free standing light
Colour Temperature 4000K
IP Rating IP44
Power 4W
(Ø) 130mm
Bulb Type LED module
Colour Warm white
Dim (Ø x H) 130 mm x 502 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Black
Height 502mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 350.00lm
Operating Voltage 3.7V
Protection Class III
Total luminous flux 350lm
Weight 494g

Reviews

Be the first to submit a review

Trustpilot