Brilliant G40430/06 Alvero Solar Wall Light Motion Detector Warm White

MPN
G40430/06
Brand
Brilliant
EAN-13
4004353437823
Order Code
08-6506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £53.06 £45.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 28/10/2026

The Brilliant Alvero G40430/06 is a solar outdoor wall light with a motion detector. It offers warm white lighting with a power of 4 watts and comes in a sleek black design. Ideal for enhancing security and illumination in outdoor spaces.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 4W
Bulb Type LED module
Colour Warm white
Depth 182mm
Dim (W x H x D) 200 x 210 x 182 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Black
Height 210mm
Light bulb included Yes
Luminous Flux 500.00lm
Misc Attribute Circular
Operating Voltage 4V
Protection Class III
Total luminous flux 500lm
Weight 530g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot