Brilliant G40406/06 Garvina Solar Path Light 3W Warm White Black 45cm

MPN
G40406/06
Brand
Brilliant
EAN-13
4004353437748
Order Code
08-6498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £55.00 £46.75
10+ £45.11
50+ £44.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/10/2026

The Brilliant G40406/06 Garvina is a solar outdoor free-standing light designed for garden path lighting. This 3-watt, warm white light provides an elegant and energy-efficient lighting solution for outdoor spaces. It's ideal for illuminating pathways, offering both functionality and aesthetic appeal to garden paths.
Type Solar outdoor free standing light
Colour Temperature 3000K
IP Rating IP44
Power 3W
(Ø) 210mm
Bulb Type LED module
Colour Warm white
Dim (Ø x H) 210 mm x 450 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 450mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 430.00lm
Misc Attribute Circular
Operating Voltage 4V
Protection Class III
Total luminous flux 430lm
Weight 911g

Reviews

Be the first to submit a review

Trustpilot