Brilliant G90939/22 Kaami LED Outdoor Desk Light 2W Grey IP44 Touch Dimmer

MPN
G90939/22
Brand
Brilliant
EAN-13
4004353428234
Order Code
08-6513
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Grey Orange
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £26.44 £22.47
10+ £21.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 16/09/2026

Brilliant's G90939/22 Kaami is a grey 2 W LED outdoor desk light, ideal for enhancing garden lighting. This LED lighting solution offers energy efficiency and modern aesthetics for outdoor settings. It is typically used as a garden light, providing focused illumination for desks or outdoor workspaces.
Type LED outdoor desk light
Dimmable Yes
Power 2W
(Ø) 100mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Grey
Colour temperature (Kelvin) 3000K
Dimensions (Ø x H) 100 mm x 370 mm
Energy Consumption 2 kWh/1000h
Height 370mm
IP Rating IP44
Light bulb included Yes
Light features Battery-powered
Luminous Flux 310.00lm
Number of bulbs 1
Operating Voltage 5V
Protection Class III
Recess depth 0mm
Recess Diameter 0mm
Recess length 0mm
Recess width 0mm
Total luminous flux 310lm
Weight 530g

Reviews

Be the first to submit a review

Trustpilot