Brennenstuhl Garant CEE IP44 25m Camping Cable Reels

The Brennenstuhl Garant CEE Cable Reels house a robust 25m orange extension cable and are suitable for permanent outdoor use.

Ideal for use on the go, these cable reels have IP44 protection and oil-resistant cables. Additionally, the rubber neoprene cables can be innovatively secured using the reel's 'Cablepilot' carrying handles, allowing for hassle-free transportation and cable routing.

  • CEE socket outlets
  • Robust 25m RN extension cables
  • IP44 protection rated
  • Innovative 'Cablepilot' carrying handle
Description Image Product Buy Pricing (Ex VAT) Weight Type Socket Type Cable Length Cable Type Colour Current Rating Number of Sockets
Brennenstuhl 1182760100 Garant 2xCEE Socket IP44 Camping Cable Reel W/25m Cable
Brennenstuhl 1182760100 Garant 2xCEE Socket IP44 Camping Cable Reel W/25m Cable
Standard range
Order code: 23-6699
MPN: 1182760100

Despatched same day - 1 in stockAdditional quantity lead time 3 weeks
1+ £154.95
3+ £144.64
Price per unit Ex VAT
Cable Reel CEE & Schuko 25m H07RN-F Orange 16A 2
Brennenstuhl 1182470100 Garant G CEE 3 IP44 Camping Cable Reel W/25m Cable
Brennenstuhl 1182470100 Garant G CEE 3 IP44 Camping Cable Reel W/25m Cable
Standard range
Order code: 23-6700
MPN: 1182470100

Despatched same day - 3 in stockAdditional quantity lead time 3 weeks
1+ £141.56
3+ £130.33
Price per unit Ex VAT
6.68kg Cable Reel CEE & Schuko 25m H07RN-F Orange 16A 2

Trustpilot